Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 832-377
- Mfr. Part No.:
- ARB01
- Brand:
- Teng Tools
Subtotal (1 unit)*
£13.60
(exc. VAT)
£16.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.60 |
*price indicative
- RS Stock No.:
- 832-377
- Mfr. Part No.:
- ARB01
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Overall Length | 212mm | |
| Nozzle Length | 100mm | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Overall Length 212mm | ||
Nozzle Length 100mm | ||
Material Metal | ||
- COO (Country of Origin):
- TW
The Teng Tools Air blow gun offers efficient Air delivery for versatile cleaning and drying tasks, featuring a design that accommodates both left and right-handed users for effortless operation.
Pistol grip design ensures comfortable handling during use
Low effort trigger mechanism promotes ease of operation
Metal thread insert enhances reliability and durability
Air inlet of 1/4 inch fits standard fittings for compatibility
Includes a hole in the handle for attachment to fall protection wire
Barrel length measures 127mm for effective Air circulation
Related links
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
