SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-511
- Mfr. Part No.:
- RC118N
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-511
- Mfr. Part No.:
- RC118N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Overall Length | 320mm | |
| Standards/Approvals | ISO 28927-2 | |
| Overall Height | 260mm | |
| Overall Width | 62mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Overall Length 320mm | ||
Standards/Approvals ISO 28927-2 | ||
Overall Height 260mm | ||
Overall Width 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Cartridge extruder gun is an innovative pneumatic sprayer designed for effortless handling of tubes and cartridges, Ideal for both professional and DIY applications. This lightweight device easily accommodates 300ml, 310ml, and 400ml cartridges, ensuring versatile use across various projects. Its built-in pressure regulator allows for precise control during application, enhancing efficiency and reducing wastage. This tool not only simplifies the dispensing process but also ensures a smooth and consistent flow of materials, making it a valuable addition to any toolkit, whether you're working in a workshop or on-site.
Lightweight design ensures ease of use and reduces user fatigue
Pneumatic operation provides efficient and consistent performance
Integrated pressure regulator allows for precise control over material flow
Meets standards and directives ensuring reliability and safety
Specific guarantee period of 1 to 5 years covers normal usage conditions
Compact dimensions make it easy to handle and store
Related links
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
