SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-497
- Mfr. Part No.:
- RC006EU
- Brand:
- SAM
Subtotal (1 unit)*
£10.44
(exc. VAT)
£12.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.44 |
*price indicative
- RS Stock No.:
- 666-497
- Mfr. Part No.:
- RC006EU
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 6.3bar | |
| Overall Length | 140mm | |
| Nozzle Material | Aluminium | |
| Material | Aluminium | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 6.3bar | ||
Overall Length 140mm | ||
Nozzle Material Aluminium | ||
Material Aluminium | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM outillage Pencil Air blower is a Compact and lightweight tool designed for efficient cleaning and drying of small parts and surfaces. With a length of 140mm and a weight of just 30g, it offers easy handling and portability. Operating at a supply pressure of 6.3 bar, it provides a powerful Airflow for precise cleaning tasks in various industrial and workshop applications.
Offers 140mm length for Compact design
Weighs 30g for lightweight and easy handling
Operates at a supply pressure of 6.3 bar for powerful airflow
Provides efficient cleaning and drying for small parts and surfaces
Delivers precise control for delicate tasks in industrial applications
Related links
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
