SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-512
- Mfr. Part No.:
- RC119N
- Brand:
- SAM
Subtotal (1 unit)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.56 |
*price indicative
- RS Stock No.:
- 666-512
- Mfr. Part No.:
- RC119N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Blow Gun | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | Metric | |
| Trigger Type | Progressive | |
| Material | Anodised Aluminium | |
| Standards/Approvals | ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Blow Gun | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard Metric | ||
Trigger Type Progressive | ||
Material Anodised Aluminium | ||
Standards/Approvals ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extruding gun is expertly designed for precise adhesive applications, making it an indispensable tool for professionals. Crafted with an anodised aluminium tube, this gun combines durability with functionality. It features a self-locking micro-regulator that allows for accurate and waste-free dispensing, ensuring optimal performance with rigid cartridges. The progressive trigger and continuous thrust regulator facilitate smooth operation, while the finger-friendly handle, MADE from nylon resistant to solvents, ensures comfort and control during extended use. Ideal for tasks that require consistent pressure and reliable sealing, this extruding gun stands out as a TOP choice for both DIY enthusiasts and industry professionals alike.
Self locking micro regulator ensures precise waste free applications
Anodised aluminium construction enhances durability and longevity
Progressive trigger allows for smooth and controlled dispensing
Continuous thrust regulator maintains consistent pressure for effective results
Ergonomically designed handle offers comfort and reduces strain during extended use
Enables use with rigid cartridges expanding versatility for various applications
Lightweight design at 1350g enhances portability without sacrificing strength
Built in pressure relief feature allows for quick and safe operation
Related links
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
