SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-508
- Mfr. Part No.:
- RC113C
- Brand:
- SAM
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.32 |
*price indicative
- RS Stock No.:
- 666-508
- Mfr. Part No.:
- RC113C
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Overall Length | 200mm | |
| Material | Aluminium | |
| Overall Height | 100mm | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Overall Length 200mm | ||
Material Aluminium | ||
Overall Height 100mm | ||
Overall Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Nozzle blower is an essential tool designed to meet all your blowing needs with precision and ease. Crafted from Durable aluminium, this versatile blow gun features both a short spout and a flexible long nozzle, allowing for efficient Air targeting in a range of applications, from cleaning delicate components to inflating items. Its ergonomic design ensures comfort during use, making it Ideal for both professional and DIY environments. Whether you're in a workshop or at home, this blow gun is engineered to deliver reliable performance, ensuring that your tasks are completed swiftly and effectively.
Lightweight aluminium construction for easy handling
Short spout provides precision for focused blowing tasks
Long nozzle ensures flexibility for reaching tight spaces
Ergonomic design enhances user comfort during prolonged use
Guarantee for a limited period ensuring quality and support
Ideal for both professional and personal use in various applications
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
