SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-542
- Mfr. Part No.:
- RC740
- Brand:
- SAM
Subtotal (1 unit)*
£113.17
(exc. VAT)
£135.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.17 |
*price indicative
- RS Stock No.:
- 666-542
- Mfr. Part No.:
- RC740
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cyclone-type pneumatic cleaning gun is engineered for efficient and versatile cleaning, specifically designed to create an Air Vortex that propels cleaning products in the form of micro-droplets. Ideal for thorough cleaning inside vehicles, it effectively reaches intricate areas such as dashboards, Air ducts, and around seats. Its Compact 1/4 inch Air intake allows for seamless integration with standard Air supply systems, making it an indispensable tool for professional detailers and automotive enthusiasts alike. With its capability to utilise both conventional and special anti-odour cleaning solutions, this pneumatic gun ensures a deep and hygienic clean, bringing excellence to vehicle maintenance.
Creates an Air Vortex for superior cleaning efficiency
Designed to be used inside vehicles reaching hard to clean areas
Compatible with both conventional and special cleaning products
1/4 inch Air intake for easy connection to standard Air systems
Lightweight at 0.9 kg for easy handling during prolonged use
Offers a limited period guarantee for peace of mind
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Facom Blow Gun, 1/4 in Air Inlet (BSP)
