NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 732-739
- Mfr. Part No.:
- 1201S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£21.81
(exc. VAT)
£26.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.81 |
*price indicative
- RS Stock No.:
- 732-739
- Mfr. Part No.:
- 1201S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1270N | |
| Dynamic Load Rating | 5700N | |
| Series | 120 | |
| Bore Type | Round | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1270N | ||
Dynamic Load Rating 5700N | ||
Series 120 | ||
Bore Type Round | ||
Limiting Speed 26000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered to ensure optimal performance in a variety of applications. Designed with a pressed steel cage, these open bearings provide exceptional self-alignment capabilities, minimising wear and extending service life. With both dynamic and static load ratings that ensure durability under substantial pressure, these bearings are Ideal for machinery that requires heavy-duty support. The product is manufactured to meet precision class P0 standards, guaranteeing reliable operation in demanding environments. Recognised for their efficiency, they can operate at a broad temperature range, ensuring adaptability for diverse conditions.
Self aligning design reduces stress on components and enhances longevity
Precision engineering ensures consistent performance in various applications
Robust dynamic load rating of 5700000 mN supports heavy loads securely
Static load capacity of 1270000 mN offers reliability in stationary conditions
Fatigue limit load of 53000 mN ensures durability for prolonged use
Wide temperature operating range from 253.15 °K to 393.15 °K accommodates various conditions
Low radial clearance class CN ensures efficient operation and minimizes internal play
Made with high quality materials for enhanced operational reliability
Ideal for applications requiring oil or grease lubrication with specified limit speeds for both
Related links
- NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 E-2RS1TN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD

