SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 700-371
- Mfr. Part No.:
- 2201G15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£27.83
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.83 |
*price indicative
- RS Stock No.:
- 700-371
- Mfr. Part No.:
- 2201G15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1940N | |
| Dynamic Load Rating | 8900N | |
| Series | 2201G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1940N | ||
Dynamic Load Rating 8900N | ||
Series 2201G | ||
Bore Type Cylindrical | ||
Limiting Speed 30000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double-row self-aligning ball bearings are designed to provide exceptional performance and reliability in a variety of applications. This innovative bearing features a polyamide cage, allowing for smooth operation and a longer service life. The self-aligning characteristic accommodates misalignment to reduce stress on the components, resulting in enhanced durability. With an internal diameter of 12 mm and external diameter of 32 mm, these bearings are Ideal for configurations where precision and stability are essential. Their robust design is complemented by a precision class of P0 and a radial clearance class of CN, ensuring optimal functionality in demanding environments.
Constructed with a polyamide cage for improved durability and performance
Self-aligning design mitigates misalignment issues, ensuring smooth operation
Rated for dynamic loads up to 8,900,000 mN, suitable for high-stress applications
Static load capacity of 1,940,000 mN provides robustness under stationary conditions
Fatigue limit load rating of 90,000 mN optimises longevity and reliability
Operating temperature range from -20 °C to +120 °C, suitable for varied environments
Reference thermal speed of 132,000 °/s enhances operational efficiency
Mechanical limit speed of 180,000 °/s delivers high performance for high-speed applications
Minimum operating temperature rating at 253.15 °K, offering exceptional cold resistance
Manufactured by a reputable brand with a solid reputation in the bearing industry
Related links
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 E-2RS1TN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD

