SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 699-724
- Mfr. Part No.:
- 1201G15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£21.83
(exc. VAT)
£26.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.83 |
*price indicative
- RS Stock No.:
- 699-724
- Mfr. Part No.:
- 1201G15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 127kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.6kN | |
| Series | 1201G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 127kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.6kN | ||
Series 1201G | ||
Bore Type Cylindrical | ||
Limiting Speed 32000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double-row self-aligning ball bearing is designed to provide optimal performance in diverse applications requiring reliable rotational support. Featuring a polyamide cage and an open design, this bearing ensures that alignment errors are effectively managed, resulting in enhanced durability and operational efficiency. With its wide range of load-carrying capacities, it stands out as an Ideal choice for machinery that demands high reliability under varying load conditions. This product is engineered for easy installation and maintenance, making it a versatile solution for both industrial and commercial applications.
Self-aligning design compensates for misalignment ensuring prolonged bearing life
Polyamide cage offers reduced friction for smoother operation
Suitable for dynamic loads up to 5600000 mN ensuring robust performance in demanding environments
Static load capacity of 1270000 mN allows for safe operation under heavy loads
Efficient fatigue limit load of 60000 mN ensures reliability over extended usage periods
Dynamic and static axial load coefficients optimise performance in axial loading scenarios
Wide operating temperature range from -20°C to 120°C accommodates various environmental conditions
Reference thermal speed of 120000 °/s enables high-speed applications without degradation
Related links
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD

