SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£21.83

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.83

*price indicative

RS Stock No.:
699-416
Mfr. Part No.:
1201G15C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

127kN

Dynamic Load Rating

5.6kN

Bore Type

Cylindrical

Series

1201G

Limiting Speed

32000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR double-row self-aligning ball bearing is designed to provide reliable performance in demanding applications. Constructed with a polyamide cage and an open design, this bearing accommodates angular misalignment caused by shaft deflections or mounting errors. Its Compact internal dimensions ensure optimal space utilisation and improve overall efficiency in machinery. With robust dynamic and static load capacities, it offers exceptional durability and longevity, making it Ideal for various industrial settings.

Designed to accommodate angular misalignment enhancing operational flexibility

Polyamide cage construction ensures reduced friction and improved speed capabilities

Dynamic load capacity of 5600000 mN supports heavy loads for lengthy equipment operation

Static load capacity of 1270000 mN provides reliability in stationary applications

Low mass of 0.04 kg allows for lightweight applications without sacrificing performance

Operating temperature range of -20°C to 120°C enables usage in diverse environments

Precision class P0 ensures quality performance during various rotational speeds

Simple installation and maintenance lead to reduced downtime in machinery

Includes comprehensive performance data for effective application support

Robust construction for extended lifespan and reduced overall operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy