NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 699-907
- Mfr. Part No.:
- 2201S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£27.83
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.83 |
*price indicative
- RS Stock No.:
- 699-907
- Mfr. Part No.:
- 2201S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.73kN | |
| Dynamic Load Rating | 7.75kN | |
| Series | 22 Series | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.73kN | ||
Dynamic Load Rating 7.75kN | ||
Series 22 Series | ||
Limiting Speed 26000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing are crafted for precision and reliability in various applications. Designed with a pressed steel cage and an open configuration, they ensure seamless operation and easy maintenance. With a modest internal diameter of 12 mm and external diameter of 32 mm, this bearing offers Ideal dimensions for Compact assemblies. Its robust construction includes radial clearance class CN and precision class P0, enabling it to sustain significant loads while providing smooth rotational motion. The bearing performs effectively within a wide temperature range, operating safely between -20°C to 120°C.
Low static load coefficient contributes to improved stability
Fatigue limit load of 89000 mN increases service life
Ideal for applications requiring compact, reliable bearings
Operating temperature range from -20°C to 120°C supports versatility
Radial clearance class CN optimises performance under varying loads
Designed for both oil and grease lubrication for flexible maintenance options
Related links
- NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 E-2RS1TN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD

