NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-977
- Mfr. Part No.:
- 6021LLUCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£146.35
(exc. VAT)
£175.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.35 |
*price indicative
- RS Stock No.:
- 706-977
- Mfr. Part No.:
- 6021LLUCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 65500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 80.5kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 65500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 80.5kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to offer exceptional performance and durability in demanding applications. It features a robust pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants while maintaining a reliable radial contact. With an internal diameter of 105 mm and an external diameter of 160 mm, this bearing is expertly crafted to support a wide range of mechanical configurations, making it an Ideal choice for various industrial sectors. Its engineering reflects a commitment to quality and innovation, offering precision and stability even under high load conditions.
Designed with a pressed steel cage for enhanced durability
Contact Seals on both sides provide protection against environmental contaminants
Optimised for radial contact, allowing smooth operation
Supports a dynamic load capacity of 80.5 million mN for heavy-duty applications
Features a static load capacity of 65.5 million mN, ensuring resilience under static conditions
Engineered to maintain high performance with a fatigue limit load of 4.15 million mN
Limits speed of grease lubrication is set to 14400 °/s, promoting efficient operation
Operates effectively between temperature ranges of 248.15 °K to 383.15 °K
Minimum shoulder diameter ensures compatibility with various mounting configurations
Lightweight design at 1.59 kg ensures ease of installation and handling
Related links
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 16021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD

