NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-432
- Mfr. Part No.:
- 6021ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£131.29
(exc. VAT)
£157.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.29 |
*price indicative
- RS Stock No.:
- 706-432
- Mfr. Part No.:
- 6021ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65500N | |
| Dynamic Load Rating | 80.5kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65500N | ||
Dynamic Load Rating 80.5kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for optimal performance in a broad range of applications. Designed with precision, it features a pressed steel cage and shields on both sides, delivering reliable radial contact and minimising wear. With an internal diameter of 105 mm and an external diameter of 160 mm, this bearing is ideally suited for high load capacities and durability. The dynamic load rating of 80,500,000 mN ensures it meets the demands of rigorous operational environments, while its robust construction guarantees longevity and reduced maintenance needs.
Integrated shields protect against contaminants and extend service life
Lightweight at 1.59 kg provides easy handling and installation
Dynamic load rating of 80,5000,000 mN allows for high capacity applications
Static load rating of 65,500,000 mN ensures stable performance under stationary conditions
Fatigue limit load of 4,150,000 mN signifies reliability in prolonged use
Designed for a wide operational temperature range, from 233.15 °K to 423.15 °K
Related links
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 16021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6200C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

