NTN 16021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 699-991
- Mfr. Part No.:
- 16021C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£121.38
(exc. VAT)
£145.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.38 |
*price indicative
- RS Stock No.:
- 699-991
- Mfr. Part No.:
- 16021C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 50500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57.5kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 50500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57.5kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and durability, making it an Ideal choice for a variety of applications. Its robust design features a radial contact point and a pressed steel cage, ensuring optimal performance under load. This bearing is characterized by its internal diameter of 105 mm and an external diameter of 160 mm, catering to specific mechanical requirements. With a mass of 1.2 kg, it balances strength with lightweight efficiency. Designed for varying operational conditions, it maintains reliability over a broad temperature range, ensuring that machinery operates smoothly and efficiently.
Radial clearance class C3 enhances operational precision and longevity
Dynamic load capacity of 57500000 mN ensures compatibility with high-stress applications
Static load capacity of 50500000 mN provides support for stationary loads promoting stability
Fatigue limit load of 3000000 mN increases lifespan under fluctuating conditions
Lubrication limit speed of 28200 °/s for oil and 24000 °/s for grease optimizes operational flexibility
Temperature range accommodates -40 °C to 120 °C making it suitable for diverse environments
Minimal fillet radius of 1 mm ensures compatibility with a variety of housing designs
Compact design; the bearing width of 18 mm offers efficient space utilization in assemblies
Related links
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

