NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£109.64

(exc. VAT)

£131.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.64

*price indicative

RS Stock No.:
706-428
Mfr. Part No.:
6021C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

65900N

Internal Clearance

C3

Dynamic Load Rating

71.7kN

Series

602

Bore Type

Round

Limiting Speed

617rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for enhanced reliability and performance in rotational applications. Designed with precision, this bearing boasts an internal diameter of 105 mm and an external diameter of 160 mm, making it Ideal for various industrial uses. The open design allows for easy accessibility, ensuring proper maintenance while also accommodating different lubrication methods. Its robust construction, incorporating a pressed steel cage, ensures durability and longevity under demanding conditions.

Static load capacity of 65,900,000 mN enhances stability and safety, reducing the risk of operational failure

Open design allows for easy maintenance and adaptability to various lubrication conditions

Robust pressed steel cage construction offers enhanced durability and resistance to wear and deformation

Minimum operating temperature of 233.15 °K supports functionality in low-temperature environments

Maximum operating temperature of 393.15 °K allows for high performance in extreme heat

Multiple lubrication options available for tailored application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy