SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-426
- Mfr. Part No.:
- 6021C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£100.99
(exc. VAT)
£121.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.99 |
*price indicative
- RS Stock No.:
- 706-426
- Mfr. Part No.:
- 6021C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71.7kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71.7kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for enhanced reliability and performance in rotational applications. Designed with precision, this bearing boasts an internal diameter of 105 mm and an external diameter of 160 mm, making it Ideal for various industrial uses. The open design allows for easy accessibility, ensuring proper maintenance while also accommodating different lubrication methods. Its robust construction, incorporating a pressed steel cage, ensures durability and longevity under demanding conditions.
Static load capacity of 65,900,000 mN enhances stability and safety, reducing the risk of operational failure
Open design allows for easy maintenance and adaptability to various lubrication conditions
Robust pressed steel cage construction offers enhanced durability and resistance to wear and deformation
Minimum operating temperature of 233.15 °K supports functionality in low-temperature environments
Maximum operating temperature of 393.15 °K allows for high performance in extreme heat
Multiple lubrication options available for tailored application needs
Related links
- NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6214C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6017C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

