SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-964
- Mfr. Part No.:
- 6207C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.38 |
*price indicative
- RS Stock No.:
- 705-964
- Mfr. Part No.:
- 6207C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is an essential component designed to ensure smooth and efficient rotational motion in a variety of applications. This robust bearing, featuring a pressed steel cage and radial contact, is engineered to support both axial and radial loads, making it Ideal for use in machinery and equipment where durability and performance are paramount. With an internal diameter of 35 mm and an external diameter of 72 mm, it is suitable for diverse industrial applications. The bearing's design also allows for optimal lubrication under both oil and grease conditions, facilitating enhanced longevity and reliability in operation.
Provides a static load capacity of 15,300,000 mN, ensuring reliability under static conditions
Designed for effective lubrication with oil and grease limits of 66,000 °/s and 58,800 °/s respectively
Operates efficiently within a temperature range of 233.15 °K to 393.15 °K, suitable for various environments
Features minimum shoulder diameters and fillet radii for enhanced installation flexibility
Related links
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6017C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6214C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

