Subtotal (1 unit)*
£128.75
(exc. VAT)
£154.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.75 |
*price indicative
- RS Stock No.:
- 313-100
- Mfr. Part No.:
- 16021
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 57000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 57000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5900rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for robust performance, capable of handling a variety of loads and speeds while maintaining operational efficiency. This precision engineered component features a steel sheet metal cage, ensuring durability and longevity even under challenging conditions. Its ability to accommodate radial loads makes it a versatile choice for numerous applications, from industrial machinery to automotive systems.
Optimised for high performance across various applications
Designed to accommodate both radial and axial loads effectively
Temperature stable performing efficiently in extreme conditions
Unsealed construction ensures straightforward maintenance
Engineered for minimal friction leading to improved energy efficiency
Lightweight design promotes easy installation and reduced operational load
Related links
- SKF 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

