SNR 6200C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-770
- Mfr. Part No.:
- 6200C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.96 |
*price indicative
- RS Stock No.:
- 705-770
- Mfr. Part No.:
- 6200C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is engineered for versatile performance in various applications requiring radial contact. Built with a pressed steel cage and an open design, this bearing offers robust functionality in environments where reliability is paramount. Featuring an internal diameter of 10 mm and an external diameter of 30 mm, it combines Compact dimensions with impressive load capacities. With a radial clearance class of C3, this bearing ensures optimal operation across a range of conditions, accommodating both dynamic and static loads efficiently. Ideal for those seeking a reliable solution, the NTN bearing delivers outstanding performance to meet demanding industrial needs.
Fatigue limit load of 120,000 mN enhances longevity under cyclic stresses
Reference thermal speed of 138,000 °/s optimises running conditions
Mechanical limit speed of 251,999.999 °/s supports high-speed applications
Minimum operating temperature of -40°C and maximum of 120°C for flexibility
Min shoulder diameter of 14 mm facilitating secure positioning
Max shoulder diameter on outer ring of 26 mm for versatile installation
Related links
- SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6017C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6214C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

