NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-431
- Mfr. Part No.:
- 6021LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£153.67
(exc. VAT)
£184.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £153.67 |
*price indicative
- RS Stock No.:
- 706-431
- Mfr. Part No.:
- 6021LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 80.5kN | |
| Series | 60 Series | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 80.5kN | ||
Series 60 Series | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for optimum performance and reliability in diverse applications. This robust bearing features a pressed steel cage and contact Seals on both sides, providing enhanced protection against contaminants while ensuring smooth operation. With a dynamic load capacity of 80,500,000 mN and a static load capacity of 65,500,000 mN, it is designed to handle significant stress and maintain performance over time.
Bearing width of 26 mm provides structural stability under load
Radial clearance class C3 allows for greater operational freedom during rotation
Incorporates a minimum fillet radius of 2 mm for reduced stress concentration
Outclasses competitor options with a fatigue limit load of 4,150,000 mN
Grease lubrication at a limit speed of 14,400 °/s ensures longevity
Manufactured to operate from a minimum temperature of 248.15 °K to a maximum of 383.15 °K, ensuring versatility
Related links
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

