SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 586-931
- Mfr. Part No.:
- 6021/C3
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£221.93
(exc. VAT)
£266.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.93 | £110.965 |
*price indicative
- RS Stock No.:
- 586-931
- Mfr. Part No.:
- 6021/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 76.1kN | |
| Bore Type | Cylindrical | |
| Series | 6021 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 76.1kN | ||
Bore Type Cylindrical | ||
Series 6021 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Premium bearing provides exceptional reliability and performance, making it an essential component for modern machinery. The robust design ensures durability, even under the most demanding conditions, allowing users to operate machinery with confidence. With an advanced sealing system that prevents contamination and enhances lubrication retention, this bearing offers reduced maintenance needs. Its precision engineered surfaces contribute to optimal rotational performance, combining efficiency with longevity. This product is a testament to modern engineering, designed to meet the stringent requirements of various industrial applications, ensuring smooth operation and minimal downtime.
Designed to withstand high loads promoting a longer service life
Advanced sealing technology protects against dirt and moisture
Optimised design reduces friction and energy consumption
Compatible with a wide range of equipment and applications
Manufactured with high quality materials for enhanced durability
Precision engineered for reliable performance and reduced noise
Related links
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2Z/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD


