SKF 6021-2Z/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 586-754
- Mfr. Part No.:
- 6021-2Z/C3
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£264.41
(exc. VAT)
£317.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.41 | £132.205 |
*price indicative
- RS Stock No.:
- 586-754
- Mfr. Part No.:
- 6021-2Z/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 76.1kN | |
| Bore Type | Cylindrical | |
| Series | 6021 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 76.1kN | ||
Bore Type Cylindrical | ||
Series 6021 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF precision engineered deep groove ball bearing is designed to deliver exceptional performance in demanding applications. With its robust construction and innovative sealing technology, it provides optimal resistance to contamination, extending the service life and reliability of machinery. The advanced design not only accommodates high speeds but also offers significant load bearing capacity, catering to a wide range of industrial and automotive uses. With a smooth operating surface and minimal friction, this bearing ensures minimal energy loss, contributing to enhanced efficiency and productivity in operations. Its reliable functionality makes it an ideal choice for engineers and maintenance professionals alike, seeking long term solutions for their rotating equipment.
Designed for high speed performance and versatility
Equipped with advanced sealing technology for superior protection against debris
Robust construction ensures high load bearing capabilities
Minimises friction for improved energy efficiency
Ideal for a wide array of industrial applications
Promotes longer service intervals reducing maintenance frequency
Optimised for both automotive and industrial use
Related links
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD


