NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 700-493
- Mfr. Part No.:
- 6321ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£494.91
(exc. VAT)
£593.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.91 |
*price indicative
- RS Stock No.:
- 700-493
- Mfr. Part No.:
- 6321ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 204kN | |
| Series | 63 Series | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 204kN | ||
Series 63 Series | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance in demanding applications. This product delivers superior radial contact and includes a pressed steel cage with shields on both sides, ensuring durability and protection against contaminants. With an internal diameter of 105 mm and an external diameter of 225 mm, it caters to a variety of operational requirements. This bearing supports high load capacities with a dynamic load rating of 204,000,000 mN and a static load rating of 153,000,000 mN, making it Ideal for industries requiring robust performance. Its effective lubrication system further enhances longevity and operational efficiency.
Robust design ensures durability and longevity
Pressed steel cage offers effective shielding from contaminants
High dynamic load capacity supports demanding applications
Optimised radial contact for improved performance
Ideal for various industrial applications requiring reliability
Effective grease lubrication system maximises functionality
Compact dimensions facilitate easy installation and integration
Constructed to withstand extreme operational conditions
Related links
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

