FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

£468.22

(exc. VAT)

£561.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£468.22

*price indicative

RS Stock No.:
310-526
Mfr. Part No.:
6030-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

150mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

225mm

Race Width

35mm

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

124000N

Dynamic Load Rating

131000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

1540rpm

Bearing Type

Deep Groove

Flange Outside Diameter

225mm

Race Type

Deep Grooved

COO (Country of Origin):
DE

Schaeffler Deep Groove Ball Bearing, 150mm Inside Diameter, 225mm Outside Diameter - 6030-2RSR


This deep groove ball bearing is a sealed, single-row radial bearing designed to support rotational shafts with a cylindrical bore. It combines steel races and a steel cage to provide robust rolling contact for machinery requiring controlled internal clearance CN and routine sealed operation at moderate peripheral speeds.

Features and Benefits:


• Sealed design prevents contaminants entering the race and reduces maintenance
• Steel-cage construction supports sustained radial loads and dimensional stability
• Dynamic load 131,000N bearing delivers high fatigue life under varying loads
• Static load 124,000N ball bearing resists deformation during standstill loads
• 1,540rpm limiting speed bearing allows steady operation within rated speed

Applications


• Suitable for electric motor shaft support in industrial equipment
• Ideal for gearboxes requiring sealed, single-row bearings
• Used with conveyor rollers needing higher static load capacity
• Can be used for pump shafts operating at moderate speeds
• Suitable for rotary assemblies demanding controlled internal clearance

What bore type is provided for shaft mounting?


It features a cylindrical bore that accepts straight shafts and conventional mounting methods.

How is internal clearance categorised for fit and performance?


The clearance is specified as CN, indicating a normal internal radial clearance for typical operating conditions.

What are the race and cage materials used?


Both the race components and the cage are manufactured from steel to provide wear resistance and strength.

How many rows of rolling elements are there?


The design uses a single row of balls to accommodate radial loads primarily.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy