FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 312-264
- Mfr. Part No.:
- 6030-C3
- Brand:
- FAG
Subtotal (1 unit)*
£359.77
(exc. VAT)
£431.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.77 |
*price indicative
- RS Stock No.:
- 312-264
- Mfr. Part No.:
- 6030-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 124000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3950rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 124000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 3950rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for superior performance and reliability, making it ideal for a variety of applications. Designed to accommodate radial and axial loads in both directions, this product ensures smooth operation even under varying conditions. With a steel sheet metal cage and without sealing, it is built to handle substantial loads while maintaining operational efficiency. The bearing's dimensions and dynamic load ratings reflect its robust construction, allowing for reliable and long lasting performance.
Offers a high basic dynamic load rating for increased reliability
Lightweight design promotes ease of handling and installation
Limiting speed capabilities support high speed applications with minimal wear
Provides enhanced internal clearance tailored for specific operational needs
Designed without seals for adaptability in various lubrication scenarios
Related links
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030-2Z 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

