FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

£359.77

(exc. VAT)

£431.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.77

*price indicative

RS Stock No.:
310-308
Mfr. Part No.:
6030
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

150mm

Outside Diameter

225mm

Race Width

35mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

124000N

Internal Clearance

CN

Dynamic Load Rating

131000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3950rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is a sophisticated solution designed for high reliability in various applications. This product offers exceptional performance with its single row, steel sheet metal cage, ensuring durability and longevity. Constructed to withstand a broad temperature range and equipped with outstanding load ratings, it is ideal for heavy duty operations. With its sealed design eliminating the need for grease, this bearing simplifies maintenance while maintaining constant performance.

Offers a robust construction through its advanced steel sheet metal cage

Designed for silent operation with minimised vibration levels

Supports seamless integration into machinery for enhanced productivity

Facilitates low maintenance requirements saving time and costs

Accommodates both radial and axial loads versatility

Enhances the lifespan of equipment by providing reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy