NTN 7908UCG/GNP42 Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- RS Stock No.:
- 706-378
- Mfr. Part No.:
- 7908UCG/GNP42
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£240.49
(exc. VAT)
£288.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.49 |
*price indicative
- RS Stock No.:
- 706-378
- Mfr. Part No.:
- 7908UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Contact Angle | 15° | |
| Static Load Rating | 11.8kN | |
| Dynamic Load Rating | 16kN | |
| Series | 79 Series | |
| Limiting Speed | 36800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Contact Angle 15° | ||
Static Load Rating 11.8kN | ||
Dynamic Load Rating 16kN | ||
Series 79 Series | ||
Limiting Speed 36800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed to offer exceptional performance in various applications. Engineered with accuracy in mind, these bearings feature a precise internal diameter of 40 mm and an external diameter of 62 mm, making them Ideal for dynamic loading scenarios. The robust construction ensures reliability, while the low mass of 0.11 kg facilitates smoother operation. Capable of enduring high load capacities, these bearings deliver consistent performance across a range of lubrication conditions, making them a VITAL component in precision machinery.
Precision class P42 ensures high-quality performance for demanding applications
Dynamic load capacity reaches up to 16,000,000 mN, supporting heavy load requirements
Static load capacity of 11,800,000 mN for enhanced durability under stationary conditions
Optimised contact angle of 15° promotes effective load distribution
Oil lubrication limit speed of 220,800 °/s ensures long-lasting functionality
Grease lubrication limit speed of 138,000 °/s for versatile application options
Axial rigidity of 51.4 N/μm ensures stability and precision in operation
Radial rigidity of 284.1 N/μm enhances operational efficiency and reduces wear
Min operating temperature of 253.15 °K and max operating temperature of 393.15 °K suit various environmental conditions
Related links
- NTN 7908UADG/GNP42 Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SNR 71908CVUJ84 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908CTRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

