NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width

Image representative of range

Subtotal (1 unit)*

£202.74

(exc. VAT)

£243.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.74

*price indicative

RS Stock No.:
700-404
Mfr. Part No.:
7007UCG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Contact Angle

15°

Static Load Rating

14.6kN

Dynamic Load Rating

22.1kN

Series

70 Series

Limiting Speed

38700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered for robust performance in demanding applications. Designed with meticulous precision, these bearings ensure optimal axial and radial rigidity, making them an Ideal choice for precision machinery. With a Compact internal diameter of 35 mm and an external diameter of 62 mm, they fit seamlessly into tight spaces while maintaining reliability. The bearings are built to withstand varying loads, with dynamic and static load capacities of 22,100,000 mN and 14,600,000 mN respectively. Their impressive lubrication limits for oil and grease ensure outstanding durability, reinforcing their suitability for heavy-duty environments.

Precision class P42 ensures superior accuracy and performance

Axial rigidity of 54.4 N/μm enhances load carrying capabilities

Dynamic and static load capacities ensure reliability under stress

High radial rigidity of 300.2 N/μm for improved stability

Lubrication limit speeds of 232,200 °/s for oil and 145,200 °/s for grease extend service life

Temperature resistance with a minimum operating temperature of 253.15 °K and maximum of 393.15 °K for versatility in various conditions

Min fillet radius of 1 mm and max radius of 0.6 mm facilitate installation in constrained spaces

Optimised for high-performance applications, ensuring longevity and reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy