NSK 7007CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS Stock No.:
- 642-219
- Mfr. Part No.:
- 7007CTRV1VSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£101.94
(exc. VAT)
£122.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.94 |
*price indicative
- RS Stock No.:
- 642-219
- Mfr. Part No.:
- 7007CTRV1VSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.7kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 20.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 36100rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.7kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 20.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 36100rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing delivers superior performance and reliability in various applications. Designed to offer low friction and high rigidity, this bearing is Ideal for precision machinery, enhancing operational efficiency. With boundary dimensions optimised for robust load handling, it features exceptional dynamic and static load ratings, ensuring longevity and stability under pressure. The incorporation of Advanced design principles, including an optimal contact angle and effective load centre, fortifies its capability to support high-speed operations. This robust component is engineered to meet the demands of modern engineering with precision and dependability.
High precision design ensures optimal performance across various applications
Excellent dynamic load rating of 20.1 kN enhances reliability during operation
Static load rating of 13.7 kN supports applications requiring substantial load resistance
Limiting speeds of 23800 min-1 for grease and 36100 min-1 for oil-air configurations promote versatility
Accurate contact angle of 15° aids in high speed stability and efficiency
Dimensions tailored for effective load distribution, improving overall equipment lifespan
Recommended grease quantity of 0.91 g per bearing optimises lubrication
Lightweight design with an approximate mass of 0.151 kg facilitates easy handling and installation
Related links
- NSK 35BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SNR 7007CVDUJ74 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width

