SKF 7007 ACD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS Stock No.:
- 461-377
- Mfr. Part No.:
- 7007 ACD/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£214.26
(exc. VAT)
£257.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.26 |
*price indicative
- RS Stock No.:
- 461-377
- Mfr. Part No.:
- 7007 ACD/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 14.8kN | |
| Series | 7007 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 20000rpm, 32000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 14.8kN | ||
Series 7007 | ||
Standards/Approvals RoHS | ||
Limiting Speed 20000rpm, 32000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7007 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7003 ACD/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width


