SKF 7007 CD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS Stock No.:
- 461-378
- Mfr. Part No.:
- 7007 CD/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£229.68
(exc. VAT)
£275.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.68 |
*price indicative
- RS Stock No.:
- 461-378
- Mfr. Part No.:
- 7007 CD/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 15.6kN | |
| Series | 7007 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 22000rpm, 35000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 15.6kN | ||
Series 7007 | ||
Standards/Approvals RoHS | ||
Limiting Speed 22000rpm, 35000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7007 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NSK 7007CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width


