SNR 71908CVUJ84 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

Image representative of range

Subtotal (1 unit)*

£240.49

(exc. VAT)

£288.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.49

*price indicative

RS Stock No.:
706-370
Mfr. Part No.:
71908CVUJ84
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

62mm

Race Width

12mm

Ball Material

Steel

Cage Material

Plastic

End Type

Sealed

Number of Rows

1

Contact Angle

15°

Static Load Rating

11.8kN

Dynamic Load Rating

14.3kN

Standards/Approvals

ISO Class 4

Series

719

Bore Type

Round

Limiting Speed

34000rpm

Bearing Type

Ball Bearings

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR High precision angular contact ball bearing is engineered for optimal load handling and precise motion control in various applications. This bearing features a laminated resin cage centred on the outer ring, ensuring enhanced operational efficiency and reduced friction. With an internal diameter of 40 mm and an external diameter of 62 mm, it is tailored for high-precision environments where reliability and performance are essential. This product is not only suitable for dynamic and static load applications but also addresses various operational demands with its exceptional fatigue limit and operational temperature range, making it a VITAL component in sophisticated machinery.

Precision class P4 ensures superior performance in demanding applications

Dynamic load capacity of 14,300,000 mN guarantees reliability under high load conditions

Min and Max operating temperature limits of 243.15 °K and 393.15 °K allow for versatile application in varying environments

Fatigue limit load of 650,000 mN enhances durability and long-term use

Axial and radial rigidity values of 76 N/μm and 368 N/μm offer enhanced stability during operation

Maximum shoulder diameters are optimised to ensure a precise fit in assembly

Over rolling frequencies provide essential data for application-specific needs quickly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy