NTN 7908UADG/GNP42 Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- RS Stock No.:
- 706-377
- Mfr. Part No.:
- 7908UADG/GNP42
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£240.49
(exc. VAT)
£288.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.49 |
*price indicative
- RS Stock No.:
- 706-377
- Mfr. Part No.:
- 7908UADG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Static Load Rating | 11.2kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 15.2kN | |
| Series | 79 Series | |
| Limiting Speed | 32200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Static Load Rating 11.2kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 15.2kN | ||
Series 79 Series | ||
Limiting Speed 32200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for superior performance in demanding industrial applications. With an internal diameter of 40 mm and an external diameter of 62 mm, this bearing delivers exceptional precision and reliability. Its unique design features a 25° contact angle and a preload Value of 137,000 mN, optimising load distribution and enhancing operational efficiency. This bearing is not only lightweight at 0.11 kg but also capable of withstanding dynamic loads of up to 15,200,000 mN, making it an Ideal choice for high-speed operations. Rated for maximum lubrication limit speeds of 193,200°/s for oil and 119,400°/s for grease, it ensures consistent performance under various conditions.
Dynamic load capacity of 15,200,000 mN ensures robust operational stability
Preload level set at GN enhances contact performance for precision applications
Operating temperature range from 253.15 °K to 393.15 °K accommodates various environmental conditions
Radial rigidity measured at 242.9 N/μm ensures excellent load handling
Min shoulder diameter (IR) of 44.5 mm optimises fit in housing assemblies
Max shoulder diameter (OR) of 57.5 mm allows for versatile mounting options
Min fillet radius of 0.3 mm for better integration in Compact installations
Designed with high precision class P42 for improved alignment and functionality
Related links
- NTN 7908UCG/GNP42 Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SNR 71908CVUJ84 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908CTRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

