NSK 7908A5TRSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

Image representative of range

Subtotal (1 unit)*

£93.38

(exc. VAT)

£112.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.38

*price indicative

RS Stock No.:
642-377
Mfr. Part No.:
7908A5TRSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

62mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Bore Type

Cylindrical

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is designed to deliver exceptional performance in precision mechanical applications. It features a bore diameter of 40 mm and an outside diameter of 62 mm, making it Ideal for configurations that require accurate alignment and reduced friction. This bearing supports both grease and oil lubrication, providing flexibility for varying operational conditions. With a Basic dynamic load rating of 18.1 kN and a static load rating of 11.2 kN, it is capable of handling significant loads while maintaining operational reliability. The thoughtfully engineered chamfer dimensions and contact angle ensure optimal load distribution, enhancing durability and service life in demanding environments.

High precision angular contact design optimises load distribution and reduces friction

Bore diameter of 40 mm and outside diameter of 62 mm suitable for diverse applications

Basic dynamic load rating of 18.1 kN provides excellent load-handling capability

Static load rating of 11.2 kN ensures reliability under stationary conditions

Designed for both grease and oil lubrication to cater to various operational needs

Grease limiting speed of 19700 min-1 increases operational efficiency

Oil (Oil-air) limiting speed of 29500 min-1 allows for high speed applications

Effective load centre measurement at 17.9 mm aids in accurate installation

Comprehensive abutment and fillet dimensions enhance fitting accuracy

Recommended grease quantity of 0.70 g/brg ensures optimal lubrication

Approximate mass of 0.110 kg makes it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy