NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 705-308
- Mfr. Part No.:
- 7412BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£447.16
(exc. VAT)
£536.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £447.16 |
*price indicative
- RS Stock No.:
- 705-308
- Mfr. Part No.:
- 7412BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 110kN | |
| Series | 74 Series | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 110kN | ||
Series 74 Series | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is expertly designed for precision performance in various applications. With a robust brass cage inner ring ensuring proper guidance, this bearing excels in providing reliable support for both single rows and matched pairs. Optimised for minimal radial clearance and a dynamic load capacity of 110,000,000 mN, it guarantees stable operation under demanding conditions. Its suitability for high operating temperatures, ranging from -40°C to 120°C, makes it an exceptional choice for industries requiring durability and efficiency. Ideal for configurations where angular contact is paramount, this bearing stands as a testament to ntn's commitment to quality engineering and innovation.
Designed for both single row and matched pairs, enhancing application versatility
Brass cage construction facilitates optimal ball guidance and durability
Dynamic load capacity up to 110,000,000 mN ensures robust performance
Operating temperature range from 233.15 K to 393.15 K allows for use in extreme conditions
Radial clearance class CN optimises for precise alignment in machinery
Lightweight design at 3.27 kg reduces overall load in operational setups
Min fillet radii of 2.1 mm and 1.1 mm improve fit and minimise stress concentrations
Built for extended service life, reducing the need for frequent replacements
Related links
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

