NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 699-469
- Mfr. Part No.:
- 7314BL1G
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£336.10
(exc. VAT)
£403.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.10 |
*price indicative
- RS Stock No.:
- 699-469
- Mfr. Part No.:
- 7314BL1G
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 86kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 127kN | |
| Series | 73 Series | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 86kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 127kN | ||
Series 73 Series | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in a variety of applications. This high-performance bearing is specifically designed to accommodate both radial and thrust loads, making it Ideal for use in machinery requiring efficient operation. Featuring a brass cage and an inner ring guided by the cage, this bearing ensures smooth rotation and longevity. With its robust construction, it stands out in the market for its capability to operate within a wide temperature range, thereby enhancing machine efficiency.
Single row design allows for matched pairs, enhancing load handling capabilities
Brass cage aids in reducing friction for smoother operation
Internal diameter of 70 mm and external diameter of 150 mm delivers versatile fitting
Optimised for both oil and grease lubrication, accommodating various operational needs
Contact angle of 40° improves distribution of loads during operation
Radial clearance class CN ensures optimal fit in different applications
Capacity for dynamic load up to 127,000,000 mN ensures reliability under stress
Minimum operating temperature reaches down to 233.15 °K, ensuring performance in cold environments
Maximum operating temperature can reach 393.15 °K, suitable for high-heat applications
Related links
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width

