FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

£218.55

(exc. VAT)

£262.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.55

*price indicative

RS Stock No.:
312-015
Mfr. Part No.:
7314-B-XL-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

93000N

Dynamic Load Rating

126000N

Series

73-B-XL- TVP

Standards/Approvals

RoHS

Limiting Speed

6000rpm

Flange Outside Diameter

150mm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is designed for superior performance and reliability in applications requiring high load capacity and precision. Engineered with a single row layout, it features a plastic cage made from glass fibre reinforced polyamide, offering both durability and lightweight properties. With its advanced X life design, this product ensures enhanced lifespan and operational efficiency.

Designed for optimal performance under dynamic loads

Lightweight construction reduces overall system load

Resistant to thermal distortion for consistent operation

Engineered to excel in environments with high radial loads

Robust plastic cage ensures smooth operation and reduced friction

Minimal maintenance required due to its unsealed design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy