NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Image representative of range

Subtotal (1 unit)*

£229.95

(exc. VAT)

£275.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.95

*price indicative

RS Stock No.:
699-468
Mfr. Part No.:
7314BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

86kN

Internal Clearance

CN

Dynamic Load Rating

127kN

Series

73 Series

Limiting Speed

5800rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing offers unrivalled performance and reliability for various applications. Designed for optimal load handling, these single row or matched pairs of bearings provide significant support in precision machinery. With a robust pressed steel cage and an internal diameter of 70 mm, they are engineered to excel under high dynamic and static loads. This product guarantees exceptional functionality and durability, making it essential for enhancing the operational efficiency of your equipment while ensuring EXACT fitting and longevity in demanding conditions.

High dynamic load capacity of 127,000,000 mN ensures robust performance

Static load of 86,000,000 mN for reliable operation under static conditions

Fatigue limit load of 6,400,000 mN enhances the product lifespan

Optimised for oil and grease lubrication with maximum limit speeds of 34,800 °/s and 26,400 °/s respectively

Temperature range of -40 °C to 120 °C for versatility in various environments

Min and max shoulder diameters tailored for precise fitting

Lightweight design at 2.61 kg optimises efficiency without sacrificing strength

Radial clearance class of CN for standardised performance in many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy