FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

£242.39

(exc. VAT)

£290.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.39

*price indicative

RS Stock No.:
312-905
Mfr. Part No.:
7314-B-XL-TVP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

1

Internal Clearance

Small Axial Internal Clearance

Static Load Rating

93000N

Contact Angle

40°

Dynamic Load Rating

126000N

Series

73-B-XL- TVP

Standards/Approvals

RoHS

Limiting Speed

6000rpm

Flange Outside Diameter

150mm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is expertly designed for optimal performance in demanding applications. Featuring a robust construction with a plastic cage, this bearing caters to high load scenarios while ensuring reliability and longevity. Its single row design combines efficiency with ease of installation, making it a prime choice for various industrial uses. With exceptional dimensional stability and a high tolerance class, this bearing is engineered to maintain precision under varying conditions.

Maintains efficiency with its single row configuration

Crafted to provide longevity in demanding operational scenarios

Accommodates large variations in temperature without compromising performance

Features optimal dimensional stability for precise applications

Allows for effective greasing and lubrication options

Engineered with a focused approach to quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy