FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

£340.40

(exc. VAT)

£408.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.40

*price indicative

RS Stock No.:
312-238
Mfr. Part No.:
7314-B-XL-MP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

93000N

Internal Clearance

Small Axial Internal Clearance

Dynamic Load Rating

126000N

Series

73-B-XL-MP

Standards/Approvals

RoHS Exempt

Limiting Speed

7800rpm

Bearing Type

Single Row Angular Contact Ball

Flange Outside Diameter

150mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing combines superior performance with robust construction, designed to cater to a wide range of applications involving axial and radial loads. Featuring a single row design and crafted with a solid brass cage, this bearing ensures longevity and reliability under demanding operating conditions. Its advanced X life technology significantly enhances the load carrying capacity and increases service life, making it an ideal choice for those seeking durability.

Solid brass cage design for improved stability and reliability

Optimised for both axial and radial load configurations

Maintenance friendly design reduces downtime and service needs

Temperature stability allows operation in challenging environments

Normal tolerance class ensures consistent quality across its range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy