FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width

Subtotal (1 unit)*

£426.48

(exc. VAT)

£511.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£426.48

*price indicative

RS Stock No.:
312-011
Mfr. Part No.:
7219-B-XL-MP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

95mm

Outside Diameter

170mm

Race Width

32mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Static Load Rating

106000N

Internal Clearance

Small Axial Internal Clearance

Contact Angle

40°

Dynamic Load Rating

123000N

Standards/Approvals

RoHS Exempt

Series

72-B-XL-MP

Limiting Speed

6700rpm

Bearing Type

Single Row Angular Contact Ball

Flange Outside Diameter

170mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is designed for high precision applications, ensuring optimal performance in demanding environments. Tailored for enhanced durability, its solid brass cage not only withstands the test of time but also ensures smooth operation under high loads. The product showcases advanced engineering, with features designed for stability and reliability, making it ideal for various industrial applications.

Single row design for efficient load distribution

X life technology ensures longer operational life

Normal tolerance class for reliable performance

Optimised for high limiting speeds in various applications

Wide operating temperature range for versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy