FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

Subtotal (1 unit)*

£935.10

(exc. VAT)

£1,122.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£935.10

*price indicative

RS Stock No.:
312-023
Mfr. Part No.:
7320-B-XL-MP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Internal Clearance

UA Bearing Set with Small Axial Internal Clearance

Static Load Rating

197000N

Dynamic Load Rating

214000N

Series

73-B-XL-MP

Standards/Approvals

RoHS Exempt

Limiting Speed

5300rpm

Flange Outside Diameter

215mm

Bearing Type

Single Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing epitomises precision engineering, catering to various demanding applications. Designed for robustness, the product features a solid brass cage that ensures optimal ball guidance and longevity even under challenging conditions. With an advanced design variant and a standardised tolerance class, users can expect enhanced performance reliability. This bearing operates efficiently at a range of temperatures, making it suitable for industrial environments where thermal fluctuations are prevalent.

Operating temperature range accommodates diverse environmental conditions

Solid brass cage provides excellent strength and durability

Fatigue load limit improves safety and reliability in operation

Carefully engineered for harmonious performance with minimal vibration

Allows for flexibility in grease or oil lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy