FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width

Subtotal (1 unit)*

£593.39

(exc. VAT)

£712.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.39

*price indicative

RS Stock No.:
312-898
Mfr. Part No.:
7222-B-XL-MP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Internal Clearance

Small Axial Internal Clearance

Contact Angle

40°

Static Load Rating

154000N

Dynamic Load Rating

167000N

Standards/Approvals

RoHS Exempt

Series

72-B-XL-MP

Limiting Speed

5600rpm

Bearing Type

Single Row Angular Contact Ball

Flange Outside Diameter

200mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is engineered for exceptional performance and reliability, tailored for precision applications. Designed with a solid brass cage, it supports high dynamic loads while ensuring smooth operation. The innovative design and advanced materials provide stability at elevated temperatures, making it ideal for demanding environments. This product is perfect for applications requiring low friction and high rotational speed while maintaining robust load capacities.

Engineered with a solid brass cage for superior durability

Supports high limiting speeds to enhance operational efficiency

Compatible with paired fittings for enhanced load bearing capabilities

Precision engineering ensures optimal performance in precision applications

Offers detailed dimension guidelines for easy installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy