FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 312-773
- Mfr. Part No.:
- 7315-B-XL-TVP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£361.87
(exc. VAT)
£434.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £361.87 |
*price indicative
- RS Stock No.:
- 312-773
- Mfr. Part No.:
- 7315-B-XL-TVP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Contact Angle | 40° | |
| Static Load Rating | 107000N | |
| Dynamic Load Rating | 140000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Contact Angle 40° | ||
Static Load Rating 107000N | ||
Dynamic Load Rating 140000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for precision and reliability, ideal for various applications requiring optimal load capacity and durability. The innovative design incorporates a plastic cage made of glass fibre reinforced polyamide, resulting in a lightweight yet robust component. With a low friction coefficient and high speed capability, it ensures efficient operation even under demanding conditions. This bearing variant boasts a normal tolerance class, making it suitable for standard fitting applications.
Designed with a single row structure to enhance radial load bearing capacity
Incorporates a high fatigue load limit for improved lifespan
Suitable for both grease and oil lubrication options
Exhibits effective operation across a wide temperature range
Crafted for precise engineering to accommodate paired fitting conditions
Related links
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

