FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 310-274
- Mfr. Part No.:
- 7315-B-XL-JP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£379.46
(exc. VAT)
£455.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.46 |
*price indicative
- RS Stock No.:
- 310-274
- Mfr. Part No.:
- 7315-B-XL-JP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Contact Angle | 40° | |
| Static Load Rating | 107000N | |
| Dynamic Load Rating | 140000N | |
| Standards/Approvals | RoHS | |
| Series | 73..-B-XL-JP | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Contact Angle 40° | ||
Static Load Rating 107000N | ||
Dynamic Load Rating 140000N | ||
Standards/Approvals RoHS | ||
Series 73..-B-XL-JP | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for precision and reliability, making it an essential component in various applications. Featuring an advanced X life design, it ensures a longer service life and improved performance under demanding conditions. With its robust steel sheet metal cage, this product effectively manages high loads and operational stresses.
Engineered for exceptional load carrying capacity maximising performance
Designed to maintain performance in a wide temperature range
Offers oil lubrication suitability for lower friction and heat generation
Incorporates advanced sealing technology for increased reliability
Lightweight design facilitates easy installation and handling
Delivers precision contact angles for enhanced load distribution
Related links
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7311-B-XL-JP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width

