FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width

Subtotal (1 unit)*

£199.35

(exc. VAT)

£239.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£199.35

*price indicative

RS Stock No.:
312-342
Mfr. Part No.:
7312-B-XL-JP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Cage Material

Steel Sheet Metal

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Internal Clearance

UA

Static Load Rating

69000N

Dynamic Load Rating

96000N

Series

73

Standards/Approvals

ISO 492:2023

Limiting Speed

7000rpm

Bearing Type

Angular Contact

Flange Outside Diameter

130mm

COO (Country of Origin):
DE

Schaeffler Series 73 Angular Contact Ball Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 7312-B-XL-JP-UA


This angular contact ball bearing is a single-row unit designed to accommodate combined loads where axial and radial forces occur together. It operates unsealed and is suited to applications requiring a defined internal clearance and a steep contact geometry. The component conforms to the current ISO 492:2023 bearing dimension standard and is intended for installations where rotational speeds approach the specified limiting value.

Features and Benefits:


• 7000 rpm limiting speed delivers high-speed rotational capability
• 96,000 N dynamic load rating supports heavy operational loads
• 69,000 N static load rating resists high static forces
• 40° contact angle improves axial load transmission
• Steel sheet-metal cage offers robust separator durability

Applications


• Suitable for high-speed spindles requiring axial load support
• Ideal for machine-tool headstock assemblies
• Used with rotating shafts in precision motion systems
• Can be used for pump and compressor axial load control
• Applicable in robotic joints with combined-load demands

What internal clearance does it provide for preload adjustments?


It is supplied with UA internal clearance to allow defined preload settings.

What cage material should be expected for thermal and wear behaviour?


The separator is constructed from steel sheet metal which provides consistent dimensional stability under load.

Which standard governs its dimensional interchangeability?


Dimensions and tolerances follow ISO 492:2023 to ensure compatibility with standard housings.

How does the contact geometry affect axial load capacity?


The 40° contact angle directs more load into axial transmission, increasing axial support capability.

Is this bearing suitable for sealed environments or external lubrication?


It is unsealed, so environmental protection or lubrication must be provided externally.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy