NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£59.09

(exc. VAT)

£70.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.09

*price indicative

RS Stock No.:
704-468
Mfr. Part No.:
63/28LLUNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

28mm

Outside Diameter

68mm

Race Width

18mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

14kN

Dynamic Load Rating

29.6kN

Series

63

Bore Type

Round

Limiting Speed

7400rpm

Flange Outside Diameter

68mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is specifically engineered for enduring reliability and performance in radial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures efficient operation while minimising contamination and wear. With an internal diameter of 28 mm and an external diameter of 68 mm, it offers versatile solutions for various machinery requirements. This bearing not only excels in dynamic load performance with a capacity of 29,600,000 mN but also effectively handles temperatures ranging from 248.15 °K to 383.15 °K, making it suitable for demanding industrial environments.

Single row design maximises load capacity and enhances structural integrity

Pressed steel cage facilitates smooth rotation and reduces friction

Contact Seals on both sides prevent the ingress of debris, prolonging bearing life

Dynamic load capacity of 29,600,000 mN allows for high-performance applications

Operates effectively within a temperature range of 248.15 °K to 383.15 °K, ensuring versatility across different environments

Lightweight at 0.284 kg, making it easy to install without compromising performance

Designed for grease lubrication with a limit speed of 44,400 °/s, optimising maintenance intervals and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy