NTN 63/28NRC3 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- RS Stock No.:
- 704-470
- Mfr. Part No.:
- 63/28NRC3
- Brand:
- NTN
Subtotal (1 unit)*
£38.69
(exc. VAT)
£46.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.69 |
*price indicative
- RS Stock No.:
- 704-470
- Mfr. Part No.:
- 63/28NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 14kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.6kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 14kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.6kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing provides robust performance for various rotational applications. Designed with radial contact and featuring a pressed steel cage, this bearing ensures enduring reliability and efficient operation. It boasts a minimal radial clearance class of C3, allowing it to handle a variety of loads effectively. The bearings open structure keeps lubrication simple, while its dimensions make it suitable for tight spaces in machinery. With a maximum operating temperature of 393.15 °K, this component stands up well against heat, making it excellent for demanding environments. It's supported by the integrity of ntn, a trusted name in precision engineering.
Internal diameter of 28 mm ensures proper fitment in standard applications
External diameter of 68 mm contributes to a Compact design, enhancing versatility
Bearing width of 18 mm maintains stability during high-speed operations
Dynamic load capacity of 29,600,000 mN provides reliability under heavy loads
Fatigue limit load up to 1,100,000 mN ensures durability across continuous use
Max lubrication limit speed of 78,000 °/s under oil allows for high-performance in varied conditions
Max operating temperature of 393.15 °K supports performance in elevated heat
Simple assembly with snap ring reference R68 for efficiency in installation
Related links
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28NR 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28C4 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 63/28/C3 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD

