NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- RS Stock No.:
- 698-674
- Mfr. Part No.:
- 62/28NRC3
- Brand:
- NTN
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.54 |
*price indicative
- RS Stock No.:
- 698-674
- Mfr. Part No.:
- 62/28NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19.8kN | |
| Bore Type | Round | |
| Series | 62 | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 58mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19.8kN | ||
Bore Type Round | ||
Series 62 | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is expertly engineered to provide reliable performance in a multitude of applications. This single row bearing, featuring a radial contact design and a pressed steel cage, ensures robustness and efficiency. Designed for optimal functionality, it has an internal diameter of 28 mm and an external diameter of 58 mm, making it suitable for various machinery configurations. The inclusion of a snap ring and groove on the outer diameter enhances assembly stability, while the high maximum speed ratings for both oil and grease lubrication highlight its versatile operational abilities in demanding environments.
Constructed with a pressed steel cage for enhanced durability and efficiency
Radial contact design allows for effective load handling in confined spaces
Compatible with both oil and grease lubrication offering flexibility in various environments
Dynamic load capacity up to 19800000 mN ensures long lasting performance
Static load capacity of 9750000 mN provides robust stability under stationary conditions
Compact dimensions with a width of 16 mm suitable for tight assembly spaces
Snap ring reference R58 for easy integration and operational safety
Min operating temperature rating as low as 233.15 °K ensuring reliability in cold environments
Max operating temperature capability up to 393.15 °K providing versatility in high heat applications
Related links
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1 1 Row Ball Bearing - 28 mm ID, 58 mm OD

