NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD

Subtotal (1 unit)*

£26.96

(exc. VAT)

£32.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.96

*price indicative

RS Stock No.:
698-670
Mfr. Part No.:
62/28LLU/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

16mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

9.75kN

Dynamic Load Rating

19.8kN

Series

62

Bore Type

Round

Limiting Speed

8100rpm

Flange Outside Diameter

58mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance and reliability in various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. With a Compact design, it fits seamlessly into tight spaces, offering efficient radial contact for balanced load distribution. Its dynamic load rating of 19,800,000 mN and static load rating of 9,750,000 mN make it Ideal for demanding environments, guaranteeing longevity and consistent performance. Whether in machinery or automotive systems, this bearing stands out as a robust solution for friction reduction and operational efficiency.

Durable construction ensures long lasting performance in demanding applications

Pressed steel cage provides effective support and stability under varied loads

Contact Seals on both sides enhance protection against dust and moisture

Dynamic load rating of 19800000 mN allows for reliable operation under heavy loads

Static load rating of 9750000 mN contributes to superior performance reliability

Min internal diameter of 28 mm allows for Compact installation in machinery

External diameter of 58 mm ensures compatibility with standard setups

Operating temperature range accommodates a variety of applications

Min shoulder diameter of 33 mm optimises fit with adjacent components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy